Print Page
1,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.416 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.416 |
| 10+ | $0.292 |
| 15+ | $0.277 |
| 25+ | $0.261 |
| 50+ | $0.244 |
| 125+ | $0.226 |
| 250+ | $0.209 |
| 500+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC04MTCXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31Y6375RL
Cut Tape31Y6375
Product Range74AC04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74AC04
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
TSSOP
Product Range
74AC04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74AC04MTCX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

