Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74AC138SCXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31Y6380RL
Cut Tape31Y6380
Your Part Number
2,516 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.686 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 50+ | $0.466 |
| 100+ | $0.408 |
| 250+ | $0.381 |
| 500+ | $0.364 |
| 1000+ | $0.358 |
| 2500+ | $0.317 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC138SCXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31Y6380RL
Cut Tape31Y6380
Technical Datasheet
Logic Family / Base Number74AC138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageNSOIC
Logic Case StyleNSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC138
No. of Outputs
8Outputs
Logic Case Style
NSOIC
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Decoder / Demultiplexer
IC Case / Package
NSOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74AC138SCX
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
