Print Page
2,392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.382 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.382 |
| 10+ | $0.280 |
| 15+ | $0.262 |
| 25+ | $0.244 |
| 50+ | $0.229 |
| 125+ | $0.214 |
| 250+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC32SCXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31Y6387RL
Cut Tape31Y6387
Product Range74AC32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74AC32
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74AC32
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74AC32SCX
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

