Print Page
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.489 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 50+ | $0.310 |
| 100+ | $0.269 |
| 250+ | $0.249 |
| 500+ | $0.244 |
| 1000+ | $0.240 |
| 2500+ | $0.234 |
| 5000+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.273 |
| 3000+ | $0.267 |
| 6000+ | $0.247 |
| 12000+ | $0.230 |
| 18000+ | $0.215 |
| 30000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT00SCXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel26AC8589
Re-Reel56W4661RL
Cut Tape56W4661
Product Range74ACT00
Technical Datasheet
Logic Family / Base Number74ACT00
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Product Range74ACT00
Logic IC Family74ACT
Logic Case StyleNSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7400
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74ACT00
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
NSOIC
Logic IC Family
74ACT
Supply Voltage Min
4.5V
Logic IC Base Number
7400
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
Logic Type
NAND
No. of Pins
14Pins
Product Range
74ACT00
Logic Case Style
NSOIC
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74ACT00SCX
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

