Print Page
2,486 In Stock
Need more?
310 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2176 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.361 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.361 |
| 10+ | $0.253 |
| 25+ | $0.224 |
| 50+ | $0.209 |
| 100+ | $0.192 |
| 250+ | $0.178 |
| 500+ | $0.170 |
| 1000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX04MTCXCopy
Newark Part No.
Re-Reel31Y6395
Cut Tape31Y6395
Product Range74LCX04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74LCX04
Logic IC Family74LCX
Supply Voltage Min2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
TSSOP
Product Range
74LCX04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74LCX
Supply Voltage Max
3.6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74LCX04MTCX
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

