Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LVX244MTCXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31Y6439RL
Cut Tape31Y6439
Your Part Number
1,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.806 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 50+ | $0.513 |
| 100+ | $0.449 |
| 250+ | $0.419 |
| 500+ | $0.401 |
| 1000+ | $0.396 |
| 2500+ | $0.389 |
| 5000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX244MTCXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31Y6439RL
Cut Tape31Y6439
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVX244
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LVX
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVX244
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
