Print Page
383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.509 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 50+ | $0.320 |
| 100+ | $0.278 |
| 250+ | $0.258 |
| 500+ | $0.245 |
| 1000+ | $0.237 |
| 2500+ | $0.233 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX32MTCXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31Y6441RL
Cut Tape31Y6441
Product Range74LVX32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74LVX32
Logic IC Family74LVX
Supply Voltage Min2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74LVX32
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74LVX
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

