Print Page
1,596 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.322 |
| 100+ | $0.280 |
| 250+ | $0.260 |
| 500+ | $0.247 |
| 1000+ | $0.240 |
| 2500+ | $0.234 |
| 5000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC132MTCXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31Y6461RL
Cut Tape31Y6461
Product Range74VHC132
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74VHC132
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74VHC132
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74VHC132MTCX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

