Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74VHC273MTCXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel78K6378
Re-Reel31Y6470
Cut Tape31Y6470
Your Part Number
68,877 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.852 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 10+ | $0.607 |
| 25+ | $0.546 |
| 50+ | $0.512 |
| 100+ | $0.478 |
| 250+ | $0.447 |
| 500+ | $0.428 |
| 1000+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.389 |
| 5000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC273MTCXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel78K6378
Re-Reel31Y6470
Cut Tape31Y6470
Technical Datasheet
Logic Family / Base Number74VHC273
Flip-Flop TypeD
Propagation Delay7.3ns
Frequency165MHz
Output Current8mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC273
Propagation Delay
7.3ns
Output Current
8mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
165MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74273
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74VHC273MTCX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
