Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74VHC573MTCXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31Y6478RL
Cut Tape31Y6478
Your Part Number
3,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.694 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.694 |
| 50+ | $0.443 |
| 100+ | $0.388 |
| 250+ | $0.363 |
| 500+ | $0.347 |
| 1000+ | $0.343 |
| 2500+ | $0.337 |
| 5000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC573MTCXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel31Y6478RL
Cut Tape31Y6478
Technical Datasheet
Logic Family / Base Number74VHC573
Latch TypeD Type
IC Output TypeTri State
Propagation Delay-
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74VHC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC573
IC Output Type
Tri State
Output Current
-
Logic Case Style
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type
Propagation Delay
-
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74VHC573MTCX
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
