Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74VHC574MTCXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31Y6479RL
Cut Tape31Y6479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 50+ | $0.517 |
| 100+ | $0.456 |
| 250+ | $0.426 |
| 500+ | $0.408 |
| 1000+ | $0.396 |
| 2500+ | $0.386 |
| 5000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC574MTCXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31Y6479RL
Cut Tape31Y6479
Technical Datasheet
Logic Family / Base Number74VHC574
Flip-Flop TypeD
Propagation Delay-
Frequency180MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC574
Propagation Delay
-
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
180MHz
Logic Case Style
TSSOP
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
5.5V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74VHC574MTCX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
