Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADP3110AKRZ-RLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel81Y5826RL
Cut Tape81Y5826
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.406 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 50+ | $0.252 |
| 100+ | $0.219 |
| 250+ | $0.202 |
| 500+ | $0.198 |
| 1000+ | $0.194 |
| 2500+ | $0.191 |
| 5000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADP3110AKRZ-RLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel81Y5826RL
Cut Tape81Y5826
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current1A
Sink Current1A
Supply Voltage Min4.6V
Supply Voltage Max13.2V
Operating Temperature Min0°C
Operating Temperature Max85°C
Input Delay45ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
1A
Supply Voltage Max
13.2V
Operating Temperature Max
85°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.6V
Operating Temperature Min
0°C
Input Delay
45ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
