Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoAFGHL75T65SQCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AJ6775
Your Part Number
582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $4.670 |
| 25+ | $4.570 |
| 50+ | $4.450 |
| 100+ | $4.350 |
| 250+ | $4.230 |
| 500+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAFGHL75T65SQCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AJ6775
Technical Datasheet
Continuous Collector Current75A
DC Collector Current75A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation375W
Power Dissipation Pd375W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
375W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
375W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
