
| Quantity | Price |
|---|---|
| 1+ | $2,905.510 |
| 5+ | $2,847.400 |
| 10+ | $2,789.290 |
| 25+ | $2,731.190 |
Product Information
Product Overview
ON Semiconductor’s range of C-Series, SMT (surface mount technology) SiPM sensors have been used to create compact and scaleable arrays. The sensors are mounted onto PCB boards with minimal dead space. The ArrayC products are available in a variety of formats, and formed of pixels of different sizes. The back of each ArrayC has either one or more multi-way connectors, or a BGA (ball grid array), that allow access to the fast output and standard I/O from each pixel in the array, and a common I/O from the summed substrates of the pixels. The ArrayC products with connectors can be used to interface with the user’s own readout via the mating connector, or to ON Semiconductor’s Breakout Boards (BOBs). The BOBs allow for easy access to the pixel signals and performance evaluation of the arrays.
- 35 um (18,980 microcells)
- I/O Interface - Connector
- Array Size 8x8
- Pixel Pitch 7.2 mm
Technical Specifications
C-Series SiPM Sensor
18980Microcells
35µm
Module
160Pins
No SVHC (15-Jan-2018)
8mm x 8mm
18980Microcells
420nm
Module
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
