Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.125 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.125 |
| 10+ | $0.058 |
| 15+ | $0.056 |
| 25+ | $0.055 |
| 50+ | $0.053 |
| 125+ | $0.051 |
| 250+ | $0.045 |
| 500+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.025 |
| 60000+ | $0.024 |
| 90000+ | $0.022 |
| 150000+ | $0.021 |
| 300000+ | $0.020 |
| 750000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BAS16HT1GCopy |
| Newark Part No. | Full Reel94W7496 Re-Reel58M3972RL Cut Tape58M3972 |
| Product Range | BAS16 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 85V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 6ns |
| Forward Surge Current | 500mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAS16 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 6ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Product Range | BAS16 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 85V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 500mA |
| Diode Case Style | SOD-323 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for BAS16HT1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

