Print Page
2,898 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.107 |
| 10+ | $0.092 |
| 15+ | $0.035 |
| 25+ | $0.025 |
| 50+ | $0.023 |
| 125+ | $0.018 |
| 250+ | $0.015 |
| 500+ | $0.014 |
Price for:Each
Minimum: 5
Multiple: 5
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BAS16LT3GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 90W4245 |
| Product Range | BAS16 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 75V |
| Average Forward Current | 150mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 6ns |
| Forward Surge Current | 500mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAS16 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 150mA |
| Reverse Recovery Time | 6ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | BAS16 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 75V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 500mA |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for BAS16LT3G
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

