Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAS16LT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel09R9360RL
Cut Tape09R9360
Your Part Number
319 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.117 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 50+ | $0.053 |
| 100+ | $0.046 |
| 250+ | $0.041 |
| 500+ | $0.035 |
| 1000+ | $0.034 |
| 2500+ | $0.033 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS16LT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel09R9360RL
Cut Tape09R9360
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAS16LT3G
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
