Print Page
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.034 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.199 |
| 10+ | $0.126 |
| 15+ | $0.115 |
| 25+ | $0.103 |
| 50+ | $0.092 |
| 125+ | $0.081 |
| 250+ | $0.071 |
| 500+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.034 |
| 30000+ | $0.030 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS40-04LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y0411
Re-Reel90W4248RL
Cut Tape90W4248
Product RangeBAS40
Technical Datasheet
Diode ConfigurationDual Pair Series
Repetitive Peak Reverse Voltage40V
Repetitive Peak Reverse Voltage40V
Average Forward Current120mA
Forward Current If(AV)120mA
Forward Voltage VF Max1V
Forward Voltage Max1V
Forward Surge Current200mA
Forward Surge Current Ifsm Max200mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS40
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Pair Series
Repetitive Peak Reverse Voltage
40V
Forward Current If(AV)
120mA
Forward Voltage Max
1V
Forward Surge Current Ifsm Max
200mA
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
BAS40
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
40V
Average Forward Current
120mA
Forward Voltage VF Max
1V
Forward Surge Current
200mA
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BAS40-04LT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

