Print Page
27,277 In Stock
25,308 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.214 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 50+ | $0.099 |
| 100+ | $0.088 |
| 250+ | $0.078 |
| 500+ | $0.066 |
| 1000+ | $0.065 |
| 2500+ | $0.063 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.048 |
| 6000+ | $0.043 |
| 18000+ | $0.038 |
| 30000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAT54AWT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel31Y0419
Re-Reel80Y6662RL
Cut Tape80Y6662
Product RangeBAT54
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-323
Reverse Recovery Time
5ns
Product Range
BAT54
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BAT54AWT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

