Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAT54HT1GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.83H6419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.057 |
| 9000+ | $0.056 |
| 15000+ | $0.055 |
| 30000+ | $0.053 |
| 75000+ | $0.052 |
| 150000+ | $0.051 |
| 300000+ | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAT54HT1GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.83H6419
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT54HT1G is a Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for handheld and portable applications where space is limited.
- Extremely fast switching speed
- Low forward voltage
- Halogen-free
- 200mW Total device dissipation
Applications
Power Management, Safety
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOD-323
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAT54HT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
