Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAV70LT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC1437
Re-Reel81Y5850RL
Cut Tape81Y5850
Your Part Number
50,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.033 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.123 |
| 15+ | $0.079 |
| 25+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.033 |
| 30000+ | $0.029 |
| 50000+ | $0.022 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV70LT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC1437
Re-Reel81Y5850RL
Cut Tape81Y5850
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAV70LT3G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
