Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.143 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.143 |
| 50+ | $0.091 |
| 100+ | $0.059 |
| 250+ | $0.052 |
| 500+ | $0.044 |
| 1000+ | $0.039 |
| 2500+ | $0.038 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.038 |
| 90000+ | $0.037 |
| 150000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV99LT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel94W7512
Re-Reel58M3990RL
Cut Tape58M3990
Product RangeBAV99
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
215mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAV99LT1G
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

