Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC517-D74ZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84Y9603
Your Part Number
6,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.353 |
| 100+ | $0.235 |
| 500+ | $0.184 |
| 1000+ | $0.168 |
| 2500+ | $0.146 |
| 10000+ | $0.143 |
| 25000+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC517-D74ZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84Y9603
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Power Dissipation Pd625mW
Transition Frequency-
Continuous Collector Current1.2A
Power Dissipation625mW
DC Collector Current1.2A
RF Transistor CaseTO-92
No. of Pins3Pins
Transistor Case StyleTO-92
DC Current Gain hFE30000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min30000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Transition Frequency
-
Power Dissipation
625mW
RF Transistor Case
TO-92
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
DC Current Gain hFE Min
30000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
625mW
Continuous Collector Current
1.2A
DC Collector Current
1.2A
No. of Pins
3Pins
DC Current Gain hFE
30000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
