Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC546BTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1448
Your Part Number
28,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 10+ | $0.155 |
| 100+ | $0.095 |
| 500+ | $0.074 |
| 1000+ | $0.061 |
| 2500+ | $0.054 |
| 10000+ | $0.053 |
| 25000+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC546BTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1448
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleTO-92
DC Collector Current100mA
Transistor MountingThrough Hole
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
65V
Power Dissipation Pd
500mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation
500mW
DC Collector Current
100mA
DC Current Gain hFE
200hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for BC546BTA
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
