Print Page
3,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.152 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 50+ | $0.098 |
| 100+ | $0.062 |
| 250+ | $0.055 |
| 500+ | $0.047 |
| 1000+ | $0.042 |
| 2500+ | $0.041 |
| 5000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BWT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72T0932RL
Cut Tape72T0932
Product RangeBCxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Transition Frequency100MHz
Power Dissipation Pd150mW
Power Dissipation150mW
Continuous Collector Current100mA
DC Collector Current100mA
DC Current Gain hFE290hFE
Transistor Case StyleSOT-323
RF Transistor CaseSOT-323
No. of Pins3Pins
DC Current Gain hFE Min290hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
150mW
Continuous Collector Current
100mA
DC Current Gain hFE
290hFE
RF Transistor Case
SOT-323
DC Current Gain hFE Min
290hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Transition Frequency
100MHz
Power Dissipation
150mW
DC Collector Current
100mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
BCxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC847BWT1G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

