Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC857BDW1T1G.Copy
Newark Part No.25AC6325
Product RangeBC857BDW1T1G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.052 |
| 6000+ | $0.047 |
| 9000+ | $0.046 |
| 15000+ | $0.045 |
| 30000+ | $0.044 |
| 75000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC857BDW1T1G.Copy
Newark Part No.25AC6325
Product RangeBC857BDW1T1G Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP-45V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP380mW
Transistor Case StyleSOT-363
DC Current Gain hFE Min NPN-
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP420hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product RangeBC857BDW1T1G Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BC857BDW1T1G is a dual PNP Bipolar Transistor Array designed for general purpose amplifier applications. It is designed for low power surface-mount applications.
- Halogen-free
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
-45V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
380mW
DC Current Gain hFE Min NPN
-
DC Current Gain hFE Min PNP
420hFE
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
No. of Pins
6Pins
Transition Frequency NPN
-
Product Range
BC857BDW1T1G Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC857BDW1T1G.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
