Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC857CDW1T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y0529
Re-Reel03AJ0049RL
Cut Tape03AJ0049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.049 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.225 |
| 10+ | $0.142 |
| 15+ | $0.129 |
| 25+ | $0.117 |
| 50+ | $0.104 |
| 125+ | $0.092 |
| 250+ | $0.081 |
| 500+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.049 |
| 6000+ | $0.047 |
| 9000+ | $0.041 |
| 15000+ | $0.036 |
| 30000+ | $0.031 |
| 75000+ | $0.030 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC857CDW1T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y0529
Re-Reel03AJ0049RL
Cut Tape03AJ0049
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation380mW
Transition Frequency100MHz
DC Current Gain hFE Min270hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transition Frequency
100MHz
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
380mW
DC Current Gain hFE Min
270hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
