Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBD681G.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37K9450
Your Part Number
1,482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.070 |
| 100+ | $0.688 |
| 500+ | $0.522 |
| 1000+ | $0.511 |
| 2500+ | $0.500 |
| 10000+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBD681G.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37K9450
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency-
Power Dissipation Pd40W
Continuous Collector Current4A
Power Dissipation40W
DC Collector Current4A
RF Transistor CaseTO-225
No. of Pins3Pins
Transistor Case StyleTO-225AA
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
40W
Power Dissipation
40W
RF Transistor Case
TO-225
Transistor Case Style
TO-225AA
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Continuous Collector Current
4A
DC Collector Current
4A
No. of Pins
3Pins
DC Current Gain hFE
750hFE
DC Current Gain hFE Min
750hFE
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BD681G.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
