Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84C7V5LT1GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel83H6485RL
Cut Tape83H6485
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.173 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 50+ | $0.079 |
| 100+ | $0.069 |
| 250+ | $0.061 |
| 500+ | $0.053 |
| 1000+ | $0.052 |
| 2500+ | $0.051 |
| 5000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C7V5LT1GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel83H6485RL
Cut Tape83H6485
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- Tight tolerance available
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX84C7V5LT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
