
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.339 | $0.34 |
| Total Price | $0.34 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 25+ | $0.313 |
| 50+ | $0.307 |
| 100+ | $0.300 |
| 250+ | $0.292 |
| 500+ | $0.286 |
| 1000+ | $0.279 |
Product Information
Product Overview
The CAT24C02TDI-GT3A is a 2kB CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with C1-marking. This device organized internally as 16 and 128 pages respectively of 16 bytes each. The device supports both the standard as well as fast I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to eight CAT24C02 devices on the same bus.
- 1.7 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- More than 1000000 program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Technical Specifications
2Kbit
256 x 8bit
Serial I2C (2-Wire)
400kHz
TSOT-23
5Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
2Kbit
256 x 8bit
I2C
400kHz
TSOT-23
1.7V
Surface Mount
85°C
MSL 1 - Unlimited
Alternatives for CAT24C02TDI-GT3A
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
