Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | CAT24C04WI-GT3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78Y6315RL Cut Tape78Y6315 |
| Product Range | 4Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
3,762 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.445 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.445 |
| 10+ | $0.424 |
| 15+ | $0.419 |
| 25+ | $0.412 |
| 50+ | $0.404 |
| 125+ | $0.395 |
| 250+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | CAT24C04WI-GT3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78Y6315RL Cut Tape78Y6315 |
| Product Range | 4Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 4Kbit |
| Memory Density | 4Kbit |
| EEPROM Memory Configuration | 512 x 8bit |
| Memory Configuration | 512 x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOIC |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 4Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Size | 4Kbit |
|---|---|
| EEPROM Memory Configuration | 512 x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 4Kbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Density | 4Kbit |
|---|---|
| Memory Configuration | 512 x 8bit |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| Memory Case Style | SOIC |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for CAT24C04WI-GT3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
