Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT25010VI-GT3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel94W7905
Re-Reel03AJ0107RL
Cut Tape03AJ0107
Product Range1Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.271 | $0.00 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.404 |
| 10+ | $0.398 |
| 25+ | $0.396 |
| 50+ | $0.393 |
| 100+ | $0.385 |
| 250+ | $0.374 |
| 500+ | $0.365 |
| 1000+ | $0.357 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.271 |
| 6000+ | $0.268 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT25010VI-GT3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel94W7905
Re-Reel03AJ0107RL
Cut Tape03AJ0107
Product Range1Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency10MHz
Clock Frequency Max5MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Kbit
Memory Configuration
128 x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
Memory Case Style
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
