Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT25040YI-GT3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08R5423
Product Range4Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.358 |
| 6000+ | $0.351 |
| 9000+ | $0.343 |
| 15000+ | $0.337 |
| 30000+ | $0.330 |
| 75000+ | $0.322 |
| 150000+ | $0.315 |
| 300000+ | $0.308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,074.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT25040YI-GT3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08R5423
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSPI
Memory Density4Kbit
Memory Size4Kbit
Memory Configuration512K x 8bit
EEPROM Memory Configuration512K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max5MHz
Clock Frequency10MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI
Memory Size
4Kbit
EEPROM Memory Configuration
512K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
4Kbit
Memory Configuration
512K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAT25040YI-GT3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
