Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT25128VI-GT3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AC8578RL
Cut Tape58AC8578
Product Range128Kbit SPI Serial EEPROM
Your Part Number
5,004 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.753 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 50+ | $0.639 |
| 100+ | $0.630 |
| 250+ | $0.617 |
| 500+ | $0.604 |
| 1000+ | $0.593 |
| 2500+ | $0.580 |
| 5000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT25128VI-GT3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AC8578RL
Cut Tape58AC8578
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Size128Kbit
Memory Configuration16K x 8bit
EEPROM Memory Configuration16K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency10MHz
Clock Frequency Max10MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
128Kbit
Memory Configuration
16K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Interfaces
SPI
Clock Frequency Max
10MHz
Memory Case Style
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for CAT25128VI-GT3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
