Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT4104V-GT3Copy
Newark Part No.
Re-Reel81Y5909
Cut Tape81Y5909
Your Part Number
5,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.800 | $18.80 |
| Total Price | $18.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
| 10+ | $13.420 |
| 25+ | $12.120 |
| 50+ | $11.400 |
| 100+ | $10.660 |
| 250+ | $9.960 |
| 500+ | $9.500 |
| 1000+ | $9.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4104V-GT3Copy
Newark Part No.
Re-Reel81Y5909
Cut Tape81Y5909
Technical Datasheet
No. of Channels4Channels
Output Current Max700mA
Output Current Max700mA
Output Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOIC
No. of Outputs4Outputs
Output Current700mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
4Channels
Output Current Max
700mA
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
4Outputs
Output Voltage
-
Output Current Max
700mA
Output Voltage Max
25V
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
700mA
Switching Frequency
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
