
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.530 | $0.53 |
| Total Price | $0.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 50+ | $0.477 |
| 100+ | $0.467 |
| 250+ | $0.454 |
| 500+ | $0.443 |
| 1000+ | $0.432 |
| 2500+ | $0.424 |
| 5000+ | $0.416 |
Product Information
Product Overview
The CAT93C66VI-GT3 is a 2kB MICROWIRE serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with CSI*4G/93C66VI-marking. It is organized as either 256 registers of 16-bit (ORG pin at VCC) or 512 registers of 8-bit (ORG pin at GND). The CAT93W66 features x16 memory organization only. Each register can be written (or read) serially by using the DI (or DO) pin. The device features sequential read and self-timed internal write with auto-clear. On-chip power-on reset circuitry protects the internal logic against powering up in the wrong state.
- High speed operation - 2MHz
- 1.8 to 5.5V Supply voltage range
- Sequential read
- Software write protection
- Power-up inadvertent write protection
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
4Kbit
4Kbit
512 x 8bit / 256 x 16bit
Serial Microwire
2MHz
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
Microwire
512 x 8bit / 256 x 16bit
Microwire
2MHz
SOIC
8Pins
5.5V
-40°C
4Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAT93C66VI-GT3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
