Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCPH3910-TL-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4670
Re-Reel13AC3366RL
Cut Tape13AC3366
Your Part Number
13,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.861 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.861 |
| 10+ | $0.552 |
| 15+ | $0.508 |
| 25+ | $0.463 |
| 50+ | $0.419 |
| 125+ | $0.375 |
| 250+ | $0.337 |
| 500+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.257 |
| 6000+ | $0.230 |
| 12000+ | $0.210 |
| 18000+ | $0.199 |
| 30000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH3910-TL-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4670
Re-Reel13AC3366RL
Cut Tape13AC3366
Technical Datasheet
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max40mA
Zero Gate Voltage Drain Current Idss Min20mA
Gate Source Cutoff Voltage Max-1.8V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
40mA
Gate Source Cutoff Voltage Max
-1.8V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
20mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
