Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCPH5524-TL-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AC3524RL
Cut Tape02AC3524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.759 |
| 100+ | $0.523 |
| 250+ | $0.473 |
| 500+ | $0.422 |
| 1000+ | $0.389 |
| 2500+ | $0.382 |
| 5000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH5524-TL-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AC3524RL
Cut Tape02AC3524
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current3A
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN3A
Power Dissipation1.2W
Continuous Collector Current PNP3A
Power Dissipation NPN1.2W
Power Dissipation PNP1.2W
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSC-74A
No. of Pins5Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN380MHz
Transition Frequency PNP390MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
50V
Power Dissipation
1.2W
Power Dissipation NPN
1.2W
DC Current Gain hFE Min NPN
200hFE
DC Current Gain hFE Min PNP
200hFE
No. of Pins
5Pins
Operating Temperature Max
150°C
Transition Frequency PNP
390MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
50V
Continuous Collector Current
3A
Continuous Collector Current NPN
3A
Continuous Collector Current PNP
3A
Power Dissipation PNP
1.2W
DC Current Gain hFE Min
200hFE
Transistor Case Style
SC-74A
Transistor Mounting
Surface Mount
Transition Frequency NPN
380MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
