Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCPH6003A-TL-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC3367
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.923 |
| 10+ | $0.574 |
| 25+ | $0.506 |
| 50+ | $0.438 |
| 100+ | $0.370 |
| 250+ | $0.327 |
| 500+ | $0.284 |
| 1000+ | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH6003A-TL-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC3367
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency7GHz
Power Dissipation Pd800mW
Power Dissipation800mW
DC Collector Current150mA
Continuous Collector Current150mA
DC Current Gain hFE100hFE
Transistor Case StyleSOT-457
RF Transistor CaseSOT-457
No. of Pins6Pins
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation Pd
800mW
DC Collector Current
150mA
DC Current Gain hFE
100hFE
RF Transistor Case
SOT-457
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
7GHz
Power Dissipation
800mW
Continuous Collector Current
150mA
Transistor Case Style
SOT-457
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
