Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCPH6904-TL-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AC3525RL
Cut Tape02AC3525
Your Part Number
1,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $0.690 |
| 100+ | $0.623 |
| 250+ | $0.563 |
| 500+ | $0.503 |
| 1000+ | $0.492 |
| 2500+ | $0.483 |
| 5000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH6904-TL-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AC3525RL
Cut Tape02AC3525
Technical Datasheet
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Idss Min20mA
Zero Gate Voltage Drain Current Max40mA
Gate Source Cutoff Voltage Max-1.2V
Transistor Case StyleSC-74
No. of Pins6 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Idss Min
20mA
Gate Source Cutoff Voltage Max
-1.2V
No. of Pins
6 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
40mA
Transistor Case Style
SC-74
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
