Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCS3351YDR14GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.41K9658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $1.520 |
| 3000+ | $1.430 |
| 6000+ | $1.360 |
| 12000+ | $1.230 |
| 18000+ | $1.180 |
| 30000+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCS3351YDR14GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.41K9658
Technical Datasheet
Output Current-
Supply Voltage Min9V
Supply Voltage Max17V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Current
-
Supply Voltage Max
17V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
9V
Driver Case Style
SOIC
No. of Pins
14Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
