Print Page
6,086 In Stock
30,336 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.384 | $0.00 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.613 |
| 100+ | $0.522 |
| 250+ | $0.486 |
| 500+ | $0.450 |
| 1000+ | $0.399 |
| 2500+ | $0.359 |
| 5000+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.384 |
| 3000+ | $0.377 |
| 4500+ | $0.356 |
| 7500+ | $0.339 |
| 15000+ | $0.323 |
| 37500+ | $0.313 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDF04SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17AC9665
Re-Reel58M4780RL
Re-Reel64AH2816RL
Cut Tape58M4780
Cut Tape64AH2816
Product RangeDF04S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Forward Current If(AV)1.5A
Bridge Rectifier Case StyleDIP
No. of Pins4Pins
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDF04S
PackagingTape & Reel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
400V
Forward Current If(AV)
1.5A
No. of Pins
4Pins
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
DF04S
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
400V
Average Forward Current
1.5A
Bridge Rectifier Case Style
DIP
Forward Voltage VF Max
1.1V
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Packaging
Tape & Reel
Technical Docs (3)
Alternatives for DF04S
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

