Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoDTC143EET1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1718
Re-Reel02AC3585RL
Cut Tape02AC3585
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.044 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.206 |
| 10+ | $0.127 |
| 15+ | $0.116 |
| 25+ | $0.104 |
| 50+ | $0.093 |
| 125+ | $0.081 |
| 250+ | $0.072 |
| 500+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.044 |
| 9000+ | $0.043 |
| 15000+ | $0.042 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDTC143EET1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1718
Re-Reel02AC3585RL
Cut Tape02AC3585
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R24.7kohm
Transistor Case StyleSC-75
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min15hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
4.7kohm
Transistor Case Style
SC-75
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
4.7kohm
No. of Pins
3 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
15hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
