Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoECH8667-TL-HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel54AH8525RL
Cut Tape54AH8525
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $0.912 |
| 25+ | $0.809 |
| 50+ | $0.706 |
| 100+ | $0.605 |
| 250+ | $0.539 |
| 500+ | $0.473 |
| 1000+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8667-TL-HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel54AH8525RL
Cut Tape54AH8525
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id5.5A
Continuous Drain Current Id N Channel5.5A
Continuous Drain Current Id P Channel5.5A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.039ohm
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
5.5A
Continuous Drain Current Id P Channel
5.5A
Drain Source On State Resistance P Channel
0.039ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
5.5A
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-28FL
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
