Print Page
6,905 In Stock
198,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.282 | $0.00 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.414 |
| 10+ | $0.602 |
| 15+ | $0.555 |
| 25+ | $0.508 |
| 50+ | $0.324 |
| 100+ | $0.275 |
| 125+ | $0.414 |
| 250+ | $0.235 |
| 500+ | $0.203 |
| 1000+ | $0.176 |
| 2500+ | $0.149 |
| 5000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.282 |
| 6000+ | $0.265 |
| 12000+ | $0.252 |
| 18000+ | $0.240 |
| 30000+ | $0.232 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES3DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17AC9837
Re-Reel04AC0278RL
Re-Reel64AH3438RL
Cut Tape04AC0278
Cut Tape64AH3438
Product RangeES3D
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Forward Current If(AV)3A
Diode ConfigurationSingle
Forward Voltage VF Max950mV
Forward Voltage Max950mV
Reverse Recovery Time trr Max20ns
Reverse Recovery Time20ns
Forward Surge Current Ifsm Max100A
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeES3D
Qualification-
PackagingTape & Reel
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Average Forward Current
3A
Diode Configuration
Single
Forward Voltage Max
950mV
Reverse Recovery Time
20ns
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
ES3D
Packaging
Tape & Reel
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
3A
Forward Voltage VF Max
950mV
Reverse Recovery Time trr Max
20ns
Forward Surge Current Ifsm Max
100A
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Automotive Qualification Standard
-
Alternatives for ES3D
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

