Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD5Z2.5T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel09R9413RL
Cut Tape09R9413
Your Part Number
1,971 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.227 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 50+ | $0.103 |
| 100+ | $0.091 |
| 250+ | $0.081 |
| 500+ | $0.069 |
| 1000+ | $0.068 |
| 2500+ | $0.066 |
| 5000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z2.5T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel09R9413RL
Cut Tape09R9413
Technical Datasheet
Clamping Voltage Vc Max6.5V
Diode Case StyleSOD-523
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage2.5V
Clamping Voltage Max6.5V
Operating Voltage-
Power Dissipation Pd500mW
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage4V
Peak Pulse Power Dissipation120W
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
6.5V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
2.5V
Operating Voltage
-
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
120W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-523
No. of Pins
2Pins
Clamping Voltage Max
6.5V
Power Dissipation Pd
500mW
Maximum Breakdown Voltage
4V
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Alternatives for ESD5Z2.5T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
