Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.740 | $23.70 |
| Total Price | $23.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.740 |
| 10+ | $3.720 |
| 25+ | $2.340 |
| 50+ | $1.960 |
| 100+ | $1.680 |
| 250+ | $1.400 |
| 500+ | $1.120 |
| 1000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 6000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z3.3T1GCopy
Newark Part No.
Full Reel94W8117
Re-Reel04X6225
Cut Tape04X6225
Product RangeESD5Z
Clamping Voltage Vc Max14.1V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd500mW
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14.1V
No. of Pins
2Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
3.3V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESD5Z3.3T1G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

