Print Page
17,933 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.597 |
| 10+ | $0.365 |
| 100+ | $0.243 |
| 500+ | $0.193 |
| 1000+ | $0.165 |
| 2500+ | $0.152 |
| 10000+ | $0.137 |
| 25000+ | $0.134 |
Price for:Each
Minimum: 5
Multiple: 5
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7004MUTAGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58T1761
Product RangeESD70
Technical Datasheet
Clamping Voltage Vc Max15.6V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD70
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
15.6V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
ESD70
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD7004MUTAG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

