Print Page
13,115 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.992 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.992 |
| 50+ | $0.687 |
| 100+ | $0.448 |
| 250+ | $0.398 |
| 500+ | $0.346 |
| 1000+ | $0.339 |
| 2500+ | $0.333 |
| 5000+ | $0.325 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7016MUTAGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel82Y6618RL
Cut Tape82Y6618
Product RangeESD70
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleUDFN
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD70
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
ESD70
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

