Print Page
1,481 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.515 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 50+ | $0.369 |
| 100+ | $0.296 |
| 250+ | $0.274 |
| 500+ | $0.251 |
| 1000+ | $0.229 |
| 2500+ | $0.202 |
| 5000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD8104MUTAGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel81Y6121RL
Cut Tape81Y6121
Product RangeESD81
Technical Datasheet
Clamping Voltage Vc Max11.4V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeESD81
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11.4V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
ESD81
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD8104MUTAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

